SOD 123-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD 123-5
SOT 23-5
Texas Instruments TLV906x Series Op Amps | Digi-Key Daily

TLV9061IDBVR

DigiKey Part Number
296-52284-2-ND - Tape & Reel (TR)
296-52284-1-ND - Cut Tape (CT)
296-52284-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV9061IDBVR
Description
IC CMOS 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TLV9061IDBVR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
6.5V/µs
Gain Bandwidth Product
10 MHz
Current - Input Bias
0.5 pA
Voltage - Input Offset
300 µV
Current - Supply
538µA
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15 490
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,84000 Kč12,84 Kč
109,00900 Kč90,09 Kč
258,07480 Kč201,87 Kč
1007,04750 Kč704,75 Kč
2506,55580 Kč1 638,95 Kč
5006,25900 Kč3 129,50 Kč
1 0006,01462 Kč6 014,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,71304 Kč17 139,12 Kč
6 0005,56538 Kč33 392,28 Kč
9 0005,49148 Kč49 423,32 Kč
15 0005,40957 Kč81 143,55 Kč
21 0005,36169 Kč112 595,49 Kč
30 0005,31566 Kč159 469,80 Kč
Manufacturers Standard Package
Unit Price without VAT:12,84000 Kč
Unit Price with VAT:15,53640 Kč