
TLV9051IDCKR | |
|---|---|
DigiKey Part Number | 296-TLV9051IDCKRTR-ND - Tape & Reel (TR) 296-TLV9051IDCKRCT-ND - Cut Tape (CT) 296-TLV9051IDCKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV9051IDCKR |
Description | IC OPAMP GP 1 CIRCUIT SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV9051IDCKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 15V/µs | |
Gain Bandwidth Product | 5 MHz | |
Current - Input Bias | 2 pA | |
Voltage - Input Offset | 330 µV | |
Current - Supply | 330µA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,16000 Kč | 11,16 Kč |
| 10 | 7,85200 Kč | 78,52 Kč |
| 25 | 7,01400 Kč | 175,35 Kč |
| 100 | 6,10450 Kč | 610,45 Kč |
| 250 | 5,66920 Kč | 1 417,30 Kč |
| 500 | 5,40648 Kč | 2 703,24 Kč |
| 1 000 | 5,19051 Kč | 5 190,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,92367 Kč | 14 771,01 Kč |
| 6 000 | 4,79305 Kč | 28 758,30 Kč |
| 9 000 | 4,72762 Kč | 42 548,58 Kč |
| 15 000 | 4,65514 Kč | 69 827,10 Kč |
| 21 000 | 4,61277 Kč | 96 868,17 Kč |
| 30 000 | 4,57204 Kč | 137 161,20 Kč |
| Unit Price without VAT: | 11,16000 Kč |
|---|---|
| Unit Price with VAT: | 13,50360 Kč |











