
TLV6741DCKR | |
|---|---|
DigiKey Part Number | 296-48176-2-ND - Tape & Reel (TR) 296-48176-1-ND - Cut Tape (CT) 296-48176-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV6741DCKR |
Description | IC CMOS 1 CIRCUIT SC70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV6741DCKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 4.75V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 150 µV | |
Current - Supply | 890µA | |
Voltage - Supply Span (Min) | 2.25 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,42000 Kč | 20,42 Kč |
| 10 | 14,60900 Kč | 146,09 Kč |
| 25 | 13,18560 Kč | 329,64 Kč |
| 100 | 11,60700 Kč | 1 160,70 Kč |
| 250 | 10,85508 Kč | 2 713,77 Kč |
| 500 | 10,40206 Kč | 5 201,03 Kč |
| 1 000 | 10,02885 Kč | 10 028,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,56814 Kč | 28 704,42 Kč |
| 6 000 | 9,34273 Kč | 56 056,38 Kč |
| 9 000 | 9,22977 Kč | 83 067,93 Kč |
| 15 000 | 9,10467 Kč | 136 570,05 Kč |
| 21 000 | 9,03158 Kč | 189 663,18 Kč |
| Unit Price without VAT: | 20,42000 Kč |
|---|---|
| Unit Price with VAT: | 24,70820 Kč |

