SN74ACT32DR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC556CD

DigiKey Part Number
296-1338-5-ND
Manufacturer
Manufacturer Product Number
TLC556CD
Description
IC OSC TIMER DUAL 2.1MHZ 14-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
555 Type, Timer/Oscillator (Dual) IC 2.1MHz 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLC556CD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Type
555 Type, Timer/Oscillator (Dual)
Count
-
Frequency
2.1MHz
Voltage - Supply
2V ~ 15V
Current - Supply
720 µA
Operating Temperature
0°C ~ 70°C
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 220
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
143,99000 Kč43,99 Kč
1032,50100 Kč325,01 Kč
5027,89120 Kč1 394,56 Kč
10026,46620 Kč2 646,62 Kč
25024,95856 Kč6 239,64 Kč
50024,04962 Kč12 024,81 Kč
1 00023,30172 Kč23 301,72 Kč
2 50022,51213 Kč56 280,32 Kč
5 00022,03632 Kč110 181,60 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:43,99000 Kč
Unit Price with VAT:53,22790 Kč

Other Suppliers on DigiKey

8 392In Stock
Ships from Rochester Electronics, LLC