
TL072HIDR | |
|---|---|
DigiKey Part Number | 296-TL072HIDRTR-ND - Tape & Reel (TR) 296-TL072HIDRCT-ND - Cut Tape (CT) 296-TL072HIDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL072HIDR |
Description | IC OPAMP JFET 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit Push-Pull 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL072HIDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Push-Pull | |
Slew Rate | 20V/µs | |
Gain Bandwidth Product | 5.25 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 1.4mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 40 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,32000 Kč | 6,32 Kč |
| 10 | 4,39900 Kč | 43,99 Kč |
| 25 | 3,90680 Kč | 97,67 Kč |
| 100 | 3,35960 Kč | 335,96 Kč |
| 250 | 3,09856 Kč | 774,64 Kč |
| 500 | 2,94110 Kč | 1 470,55 Kč |
| 1 000 | 2,81165 Kč | 2 811,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,65139 Kč | 7 954,17 Kč |
| 6 000 | 2,57298 Kč | 15 437,88 Kč |
| 9 000 | 2,53372 Kč | 22 803,48 Kč |
| 15 000 | 2,49020 Kč | 37 353,00 Kč |
| 21 000 | 2,46477 Kč | 51 760,17 Kč |
| 30 000 | 2,44032 Kč | 73 209,60 Kč |
| 75 000 | 2,38766 Kč | 179 074,50 Kč |
| Unit Price without VAT: | 6,32000 Kč |
|---|---|
| Unit Price with VAT: | 7,64720 Kč |










