
SN74LVC574APWR | |
|---|---|
DigiKey Part Number | 296-8532-2-ND - Tape & Reel (TR) 296-8532-1-ND - Cut Tape (CT) 296-8532-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC574APWR |
Description | IC FF D-TYPE SGL 8-BIT 20-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC574APWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State, Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 150 MHz | |
Max Propagation Delay @ V, Max CL | 6.8ns @ 3.3V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Quiescent (Iq) | 10 µA | |
Input Capacitance | 4 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-TSSOP | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,84000 Kč | 16,84 Kč |
| 10 | 12,04100 Kč | 120,41 Kč |
| 25 | 10,82800 Kč | 270,70 Kč |
| 100 | 9,49570 Kč | 949,57 Kč |
| 250 | 8,86204 Kč | 2 215,51 Kč |
| 500 | 8,48020 Kč | 4 240,10 Kč |
| 1 000 | 8,40590 Kč | 8 405,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,90649 Kč | 15 812,98 Kč |
| 4 000 | 7,69330 Kč | 30 773,20 Kč |
| 6 000 | 7,58656 Kč | 45 519,36 Kč |
| 10 000 | 7,46833 Kč | 74 683,30 Kč |
| 14 000 | 7,39917 Kč | 103 588,38 Kč |
| 20 000 | 7,33269 Kč | 146 653,80 Kč |
| Unit Price without VAT: | 16,84000 Kč |
|---|---|
| Unit Price with VAT: | 20,37640 Kč |




