
SN74LVC14AQPWRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74LVC14AQPWRQ1TR-ND - Tape & Reel (TR) 296-SN74LVC14AQPWRQ1CT-ND - Cut Tape (CT) 296-SN74LVC14AQPWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC14AQPWRQ1 |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC14AQPWRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2V ~ 3.6V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.4V ~ 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 6.4ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,10000 Kč | 10,10 Kč |
| 10 | 7,05200 Kč | 70,52 Kč |
| 25 | 6,29800 Kč | 157,45 Kč |
| 100 | 5,47090 Kč | 547,09 Kč |
| 250 | 5,07472 Kč | 1 268,68 Kč |
| 500 | 4,83560 Kč | 2 417,80 Kč |
| 1 000 | 4,66994 Kč | 4 669,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,47681 Kč | 8 953,62 Kč |
| 4 000 | 4,34341 Kč | 17 373,64 Kč |
| 6 000 | 4,27666 Kč | 25 659,96 Kč |
| 10 000 | 4,20268 Kč | 42 026,80 Kč |
| 14 000 | 4,15942 Kč | 58 231,88 Kč |
| 20 000 | 4,11785 Kč | 82 357,00 Kč |
| 50 000 | 4,02830 Kč | 201 415,00 Kč |
| Unit Price without VAT: | 10,10000 Kč |
|---|---|
| Unit Price with VAT: | 12,22100 Kč |








