
SN74HCT157DR | |
|---|---|
DigiKey Part Number | 296-31835-2-ND - Tape & Reel (TR) 296-31835-1-ND - Cut Tape (CT) 296-31835-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCT157DR |
Description | IC MULTIPLEXER 4 X 2:1 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCT157DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 6mA, 6mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,58000 Kč | 11,58 Kč |
| 10 | 8,18800 Kč | 81,88 Kč |
| 25 | 7,33400 Kč | 183,35 Kč |
| 100 | 6,38450 Kč | 638,45 Kč |
| 250 | 5,93272 Kč | 1 483,18 Kč |
| 500 | 5,65950 Kč | 2 829,75 Kč |
| 1 000 | 5,50731 Kč | 5 507,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,19817 Kč | 12 995,43 Kč |
| 5 000 | 5,05533 Kč | 25 276,65 Kč |
| 7 500 | 4,98380 Kč | 37 378,50 Kč |
| 12 500 | 4,90453 Kč | 61 306,62 Kč |
| 17 500 | 4,85821 Kč | 85 018,67 Kč |
| 25 000 | 4,81364 Kč | 120 341,00 Kč |
| Unit Price without VAT: | 11,58000 Kč |
|---|---|
| Unit Price with VAT: | 14,01180 Kč |









