
SN74HCT14DR | |
|---|---|
DigiKey Part Number | 296-14864-2-ND - Tape & Reel (TR) 296-14864-1-ND - Cut Tape (CT) 296-14864-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCT14DR |
Description | IC INVERT SCHMITT 6CH 1IN 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCT14DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.5V ~ 0.6V | |
Input Logic Level - High | 1.9V ~ 2.1V | |
Max Propagation Delay @ V, Max CL | 30ns @ 5.5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,42000 Kč | 8,42 Kč |
| 10 | 5,85200 Kč | 58,52 Kč |
| 25 | 5,22040 Kč | 130,51 Kč |
| 100 | 4,51310 Kč | 451,31 Kč |
| 250 | 4,17632 Kč | 1 044,08 Kč |
| 500 | 3,97340 Kč | 1 986,70 Kč |
| 1 000 | 3,80668 Kč | 3 806,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,63037 Kč | 9 075,93 Kč |
| 5 000 | 3,52406 Kč | 17 620,30 Kč |
| 7 500 | 3,47089 Kč | 26 031,67 Kč |
| 12 500 | 3,41194 Kč | 42 649,25 Kč |
| 17 500 | 3,37748 Kč | 59 105,90 Kč |
| 25 000 | 3,34435 Kč | 83 608,75 Kč |
| 62 500 | 3,27301 Kč | 204 563,12 Kč |
| Unit Price without VAT: | 8,42000 Kč |
|---|---|
| Unit Price with VAT: | 10,18820 Kč |





