
SN74HCT125N | |
|---|---|
DigiKey Part Number | 296-8386-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74HCT125N |
Description | IC BUFF NON-INVERT 5.5V 14-PDIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCT125N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 6mA, 6mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,00000 Kč | 16,00 Kč |
| 10 | 11,40900 Kč | 114,09 Kč |
| 25 | 10,24720 Kč | 256,18 Kč |
| 100 | 8,98200 Kč | 898,20 Kč |
| 250 | 8,37792 Kč | 2 094,48 Kč |
| 500 | 8,01290 Kč | 4 006,45 Kč |
| 1 000 | 7,71272 Kč | 7 712,72 Kč |
| 2 500 | 7,39588 Kč | 18 489,70 Kč |
| 5 000 | 7,20495 Kč | 36 024,75 Kč |
| Unit Price without VAT: | 16,00000 Kč |
|---|---|
| Unit Price with VAT: | 19,36000 Kč |









