
SN74HC14QDRQ1 | |
|---|---|
DigiKey Part Number | 296-19248-2-ND - Tape & Reel (TR) 296-19248-1-ND - Cut Tape (CT) 296-19248-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC14QDRQ1 |
Description | IC INVERT SCHMITT 6CH 1IN 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC14QDRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.3V ~ 1.2V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 21ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,31000 Kč | 18,31 Kč |
| 10 | 13,07200 Kč | 130,72 Kč |
| 25 | 11,77960 Kč | 294,49 Kč |
| 100 | 10,35030 Kč | 1 035,03 Kč |
| 250 | 9,66784 Kč | 2 416,96 Kč |
| 500 | 9,25694 Kč | 4 628,47 Kč |
| 1 000 | 9,21106 Kč | 9 211,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,90368 Kč | 14 759,20 Kč |
| 5 000 | 5,74501 Kč | 28 725,05 Kč |
| 7 500 | 5,66559 Kč | 42 491,93 Kč |
| 12 500 | 5,57754 Kč | 69 719,25 Kč |
| 17 500 | 5,52611 Kč | 96 706,93 Kč |
| 25 000 | 5,47664 Kč | 136 916,00 Kč |
| Unit Price without VAT: | 18,31000 Kč |
|---|---|
| Unit Price with VAT: | 22,15510 Kč |







