16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74CBT3253CDR

DigiKey Part Number
296-19206-2-ND - Tape & Reel (TR)
296-19206-1-ND - Cut Tape (CT)
296-19206-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74CBT3253CDR
Description
IC MUX/DEMUX 2 X 4:1 16-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Multiplexer/Demultiplexer 2 x 4:1 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74CBT3253CDR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multiplexer/Demultiplexer
Circuit
2 x 4:1
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 184
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,68000 Kč13,68 Kč
109,66200 Kč96,62 Kč
258,66400 Kč216,60 Kč
1007,56750 Kč756,75 Kč
2507,04584 Kč1 761,46 Kč
5006,73052 Kč3 365,26 Kč
1 0006,60233 Kč6 602,33 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5006,19695 Kč15 492,38 Kč
5 0006,03184 Kč30 159,20 Kč
7 5005,94918 Kč44 618,85 Kč
12 5005,85756 Kč73 219,50 Kč
17 5005,80401 Kč101 570,18 Kč
25 0005,75253 Kč143 813,25 Kč
Manufacturers Standard Package
Unit Price without VAT:13,68000 Kč
Unit Price with VAT:16,55280 Kč