PTN785-DIP SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTN78000WAH

DigiKey Part Number
296-20506-ND
Manufacturer
Manufacturer Product Number
PTN78000WAH
Description
DC DC CONVERTER 2.5-12.6V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 2.5 ~ 12.6V 1.5A 7V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
PTN78000WAH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
7V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
1.5A
Applications
ITE (Commercial)
Features
UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
91%
Mounting Type
Through Hole
Package / Case
5-DIP Module
Size / Dimension
0.75" L x 0.50" W x 0.34" H (19.1mm x 12.7mm x 8.6mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 718
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1517,41000 Kč517,41 Kč
5498,25400 Kč2 491,27 Kč
10490,17000 Kč4 901,70 Kč
25479,68760 Kč11 992,19 Kč
56470,62161 Kč26 354,81 Kč
112462,95714 Kč51 851,20 Kč
280453,00579 Kč126 841,62 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:517,41000 Kč
Unit Price with VAT:626,06610 Kč