
OPA2387DSGT | |
|---|---|
DigiKey Part Number | 296-OPA2387DSGTTR-ND - Tape & Reel (TR) 296-OPA2387DSGTCT-ND - Cut Tape (CT) 296-OPA2387DSGTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2387DSGT |
Description | ULTRA-HIGH PRECISION, ZERO-DRIFT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 2 Circuit Single Ended, Rail-to-Rail 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | OPA2387DSGT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Single Ended, Rail-to-Rail | |
Slew Rate | 2.8V/µs | |
Gain Bandwidth Product | 5.7 MHz | |
Current - Input Bias | 30 pA | |
Voltage - Input Offset | 0.25 µV | |
Current - Supply | 570µA (x2 Channels) | |
Current - Output / Channel | 55 mA | |
Voltage - Supply Span (Min) | 1.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,25000 Kč | 81,25 Kč |
| 10 | 61,36100 Kč | 613,61 Kč |
| 25 | 56,38880 Kč | 1 409,72 Kč |
| 100 | 50,91360 Kč | 5 091,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 48,30384 Kč | 12 075,96 Kč |
| 500 | 46,73058 Kč | 23 365,29 Kč |
| 750 | 45,94317 Kč | 34 457,38 Kč |
| 1 250 | 45,07041 Kč | 56 338,01 Kč |
| 1 750 | 44,56021 Kč | 77 980,37 Kč |
| 2 500 | 44,06969 Kč | 110 174,23 Kč |
| Unit Price without VAT: | 81,25000 Kč |
|---|---|
| Unit Price with VAT: | 98,31250 Kč |











