
OPA2192IDR | |
|---|---|
DigiKey Part Number | 296-42106-2-ND - Tape & Reel (TR) 296-42106-1-ND - Cut Tape (CT) 296-42106-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2192IDR |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA2192IDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 20V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 5 pA | |
Voltage - Input Offset | 5 µV | |
Current - Supply | 1mA (x2 Channels) | |
Current - Output / Channel | 65 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,62000 Kč | 100,62 Kč |
| 10 | 76,55900 Kč | 765,59 Kč |
| 25 | 70,54280 Kč | 1 763,57 Kč |
| 100 | 63,92670 Kč | 6 392,67 Kč |
| 250 | 60,77052 Kč | 15 192,63 Kč |
| 500 | 58,86800 Kč | 29 434,00 Kč |
| 1 000 | 57,30252 Kč | 57 302,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 55,64963 Kč | 139 124,08 Kč |
| Unit Price without VAT: | 100,62000 Kč |
|---|---|
| Unit Price with VAT: | 121,75020 Kč |











