
LMV358Q3MAX/NOPB | |
|---|---|
DigiKey Part Number | 296-51368-2-ND - Tape & Reel (TR) 296-51368-1-ND - Cut Tape (CT) 296-51368-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV358Q3MAX/NOPB |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMV358Q3MAX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 15 nA | |
Voltage - Input Offset | 1.7 mV | |
Current - Supply | 210µA (x2 Channels) | |
Current - Output / Channel | 160 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,21000 Kč | 24,21 Kč |
| 10 | 17,53500 Kč | 175,35 Kč |
| 25 | 15,84640 Kč | 396,16 Kč |
| 100 | 14,00040 Kč | 1 400,04 Kč |
| 250 | 13,11836 Kč | 3 279,59 Kč |
| 500 | 12,58748 Kč | 6 293,74 Kč |
| 1 000 | 12,15027 Kč | 12 150,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 11,68881 Kč | 29 222,03 Kč |
| 5 000 | 11,41066 Kč | 57 053,30 Kč |
| 7 500 | 11,27138 Kč | 84 535,35 Kč |
| 12 500 | 11,11704 Kč | 138 963,00 Kč |
| 17 500 | 11,02689 Kč | 192 970,58 Kč |
| Unit Price without VAT: | 24,21000 Kč |
|---|---|
| Unit Price with VAT: | 29,29410 Kč |

