
LMK1C1103PWR | |
|---|---|
DigiKey Part Number | 296-LMK1C1103PWRTR-ND - Tape & Reel (TR) 296-LMK1C1103PWRCT-ND - Cut Tape (CT) 296-LMK1C1103PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK1C1103PWR |
Description | IC CLK BUFFER 1:3 250MHZ 8TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Clock Clock Buffer IC 1:3 250 MHz 8-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LMK1C1103PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Clock Buffer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:3 | |
Differential - Input:Output | No/No | |
Input | LVCMOS | |
Output | LVCMOS | |
Frequency - Max | 250 MHz | |
Voltage - Supply | 1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,63000 Kč | 32,63 Kč |
| 10 | 23,78700 Kč | 237,87 Kč |
| 25 | 21,59720 Kč | 539,93 Kč |
| 100 | 19,18920 Kč | 1 918,92 Kč |
| 250 | 18,03984 Kč | 4 509,96 Kč |
| 500 | 17,34688 Kč | 8 673,44 Kč |
| 1 000 | 16,77643 Kč | 16 776,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 16,30681 Kč | 32 613,62 Kč |
| 4 000 | 15,92033 Kč | 63 681,32 Kč |
| 6 000 | 15,72677 Kč | 94 360,62 Kč |
| 10 000 | 15,51233 Kč | 155 123,30 Kč |
| Unit Price without VAT: | 32,63000 Kč |
|---|---|
| Unit Price with VAT: | 39,48230 Kč |










