
LM53602AMPWPT | |
|---|---|
DigiKey Part Number | 296-45233-2-ND - Tape & Reel (TR) 296-45233-1-ND - Cut Tape (CT) 296-45233-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM53602AMPWPT |
Description | IC REG BUCK ADJ 2A 16HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 3.3V 1 Output 2A 16-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM53602AMPWPT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 10V | |
Current - Output | ||
Frequency - Switching | 2.1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,72000 Kč | 122,72 Kč |
| 10 | 93,92500 Kč | 939,25 Kč |
| 25 | 86,75120 Kč | 2 168,78 Kč |
| 100 | 78,86170 Kč | 7 886,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 75,10304 Kč | 18 775,76 Kč |
| 500 | 72,83594 Kč | 36 417,97 Kč |
| 750 | 71,70107 Kč | 53 775,80 Kč |
| 1 250 | 70,44323 Kč | 88 054,04 Kč |
| 1 750 | 69,70834 Kč | 121 989,60 Kč |
| 2 500 | 69,00114 Kč | 172 502,85 Kč |
| Unit Price without VAT: | 122,72000 Kč |
|---|---|
| Unit Price with VAT: | 148,49120 Kč |


