


LM50CIM3X/NOPB | |
|---|---|
DigiKey Part Number | LM50CIM3X/NOPBTR-ND - Tape & Reel (TR) LM50CIM3X/NOPBCT-ND - Cut Tape (CT) LM50CIM3X/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM50CIM3X/NOPB |
Description | SENSOR ANALOG -40C-125C SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -40°C ~ 125°C 10mV/°C SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM50CIM3X/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | Analog Voltage | |
Voltage - Supply | 4.5V ~ 10V | |
Resolution | 10mV/°C | |
Features | - | |
Accuracy - Highest (Lowest) | ±3°C (±4°C) | |
Test Condition | 25°C (-40°C ~ 125°C) | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,52000 Kč | 18,52 Kč |
| 5 | 16,25000 Kč | 81,25 Kč |
| 10 | 15,40900 Kč | 154,09 Kč |
| 25 | 14,41520 Kč | 360,38 Kč |
| 50 | 13,74140 Kč | 687,07 Kč |
| 100 | 13,12470 Kč | 1 312,47 Kč |
| 500 | 11,88652 Kč | 5 943,26 Kč |
| 1 000 | 11,42615 Kč | 11 426,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,77395 Kč | 32 321,85 Kč |
| 6 000 | 10,40638 Kč | 62 438,28 Kč |
| 9 000 | 10,20565 Kč | 91 850,85 Kč |
| 15 000 | 9,96684 Kč | 149 502,60 Kč |
| 21 000 | 9,81765 Kč | 206 170,65 Kč |
| Unit Price without VAT: | 18,52000 Kč |
|---|---|
| Unit Price with VAT: | 22,40920 Kč |











