
LM334SM/NOPB | |
|---|---|
DigiKey Part Number | LM334SM/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM334SM/NOPB |
Description | IC CURRENT SOURCE 6% 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Source Regulator Adjustable 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM334SM/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Current Source | |
Sensing Method | - | |
Accuracy | ±6% | |
Voltage - Input | 1V ~ 40V | |
Current - Output | Adjustable | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,46000 Kč | 73,46 Kč |
| 10 | 55,29800 Kč | 552,98 Kč |
| 95 | 45,89347 Kč | 4 359,88 Kč |
| 190 | 44,00779 Kč | 8 361,48 Kč |
| 285 | 43,06239 Kč | 12 272,78 Kč |
| 570 | 41,67642 Kč | 23 755,56 Kč |
| 1 045 | 40,66699 Kč | 42 497,00 Kč |
| 2 565 | 39,45467 Kč | 101 201,23 Kč |
| 5 035 | 38,72544 Kč | 194 982,59 Kč |
| Unit Price without VAT: | 73,46000 Kč |
|---|---|
| Unit Price with VAT: | 88,88660 Kč |


