


ISO7721DR | |
|---|---|
DigiKey Part Number | 296-48296-2-ND - Tape & Reel (TR) 296-48296-1-ND - Cut Tape (CT) 296-48296-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO7721DR |
Description | DGTL ISOLTR 3KV 2CH GP 8-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3000Vrms 2 Channel 100Mbps 85kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7721DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 1/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 3000Vrms | |
Common Mode Transient Immunity (Min) | 85kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 16ns, 16ns | |
Pulse Width Distortion (Max) | 4.9ns | |
Rise / Fall Time (Typ) | 1.8ns, 1.9ns | |
Voltage - Supply | 2.25V ~ 5.5V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,36000 Kč | 39,36 Kč |
| 10 | 29,02800 Kč | 290,28 Kč |
| 25 | 26,43040 Kč | 660,76 Kč |
| 100 | 23,56130 Kč | 2 356,13 Kč |
| 250 | 22,19428 Kč | 5 548,57 Kč |
| 500 | 21,37038 Kč | 10 685,19 Kč |
| 1 000 | 20,69236 Kč | 20 692,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 19,97636 Kč | 49 940,90 Kč |
| 5 000 | 19,54488 Kč | 97 724,40 Kč |
| 7 500 | 19,32878 Kč | 144 965,85 Kč |
| Unit Price without VAT: | 39,36000 Kč |
|---|---|
| Unit Price with VAT: | 47,62560 Kč |








