
INA219BIDR | |
|---|---|
DigiKey Part Number | 296-27899-2-ND - Tape & Reel (TR) 296-27899-1-ND - Cut Tape (CT) 296-27899-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA219BIDR |
Description | IC CURRENT MONITOR 0.5% 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High-Side 10mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | INA219BIDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Monitor | |
Sensing Method | High-Side | |
Accuracy | ±0.5% | |
Voltage - Input | 0V ~ 26V | |
Current - Output | 10mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,68000 Kč | 41,68 Kč |
| 10 | 30,67000 Kč | 306,70 Kč |
| 25 | 27,93760 Kč | 698,44 Kč |
| 100 | 24,93370 Kč | 2 493,37 Kč |
| 250 | 23,50024 Kč | 5 875,06 Kč |
| 500 | 22,63590 Kč | 11 317,95 Kč |
| 1 000 | 21,92463 Kč | 21 924,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 21,17378 Kč | 52 934,45 Kč |
| 5 000 | 20,72128 Kč | 103 606,40 Kč |
| 7 500 | 20,49465 Kč | 153 709,88 Kč |
| Unit Price without VAT: | 41,68000 Kč |
|---|---|
| Unit Price with VAT: | 50,43280 Kč |











