


EVM430-FR6989 | |
|---|---|
DigiKey Part Number | 296-42213-ND |
Manufacturer | |
Manufacturer Product Number | EVM430-FR6989 |
Description | EVAL BOARD FOR MSP430FR698X |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSP430FR698x - Flow Meter Reference Design Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Reference Design | |
Function | Flow Meter | |
Embedded | Yes, MCU, 16-Bit | |
Utilized IC / Part | MSP430FR698x | |
Primary Attributes | - | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s), Cable(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 946,50000 Kč | 6 946,50 Kč |
| Unit Price without VAT: | 6 946,50000 Kč |
|---|---|
| Unit Price with VAT: | 8 405,26500 Kč |



