Similar

ESD224DQAR | |
|---|---|
DigiKey Part Number | 296-51107-2-ND - Tape & Reel (TR) 296-51107-1-ND - Cut Tape (CT) 296-51107-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD224DQAR |
Description | TVS DIODE 3.6VWM 14VC 10USON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount 10-USON (2.5x1) |
Datasheet | Datasheet |
EDA/CAD Models | ESD224DQAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 3.6V (Max) | |
Voltage - Breakdown (Min) | 7.9V | |
Voltage - Clamping (Max) @ Ipp | 14V | |
Current - Peak Pulse (10/1000µs) | 2A (8/20µs) | |
Power - Peak Pulse | 17W | |
Power Line Protection | No | |
Applications | Ethernet, HDMI, USB | |
Capacitance @ Frequency | 0.5pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFDFN | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,73000 Kč | 18,73 Kč |
| 10 | 11,64100 Kč | 116,41 Kč |
| 100 | 7,55270 Kč | 755,27 Kč |
| 500 | 5,79212 Kč | 2 896,06 Kč |
| 1 000 | 5,22482 Kč | 5 224,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,50379 Kč | 13 511,37 Kč |
| 6 000 | 4,14057 Kč | 24 843,42 Kč |
| 9 000 | 3,95555 Kč | 35 599,95 Kč |
| 15 000 | 3,74766 Kč | 56 214,90 Kč |
| 21 000 | 3,62456 Kč | 76 115,76 Kč |
| 30 000 | 3,57850 Kč | 107 355,00 Kč |
| Unit Price without VAT: | 18,73000 Kč |
|---|---|
| Unit Price with VAT: | 22,66330 Kč |











