SOT 563
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRV8220DRLR

DigiKey Part Number
296-DRV8220DRLRTR-ND - Tape & Reel (TR)
296-DRV8220DRLRCT-ND - Cut Tape (CT)
296-DRV8220DRLRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV8220DRLR
Description
20-V, 1-A H-BRIDGE MOTOR DRIVER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver Power MOSFET PWM SOT-563
Datasheet
 Datasheet
EDA/CAD Models
DRV8220DRLR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (2)
Interface
PWM
Technology
Power MOSFET
Step Resolution
-
Applications
Brushed DC
Current - Output
1.76A
Voltage - Supply
4.5V ~ 18V
Voltage - Load
4.5V ~ 18V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
SOT-563
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 776
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,21000 Kč16,21 Kč
1011,57800 Kč115,78 Kč
2510,40720 Kč260,18 Kč
1009,11890 Kč911,89 Kč
2508,50672 Kč2 126,68 Kč
5008,13750 Kč4 068,75 Kč
1 0007,83355 Kč7 833,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0007,37739 Kč29 509,56 Kč
8 0007,20789 Kč57 663,12 Kč
12 0007,12300 Kč85 476,00 Kč
20 0007,02891 Kč140 578,20 Kč
28 0006,97397 Kč195 271,16 Kč
Manufacturers Standard Package
Unit Price without VAT:16,21000 Kč
Unit Price with VAT:19,61410 Kč