


DRV5053EAQLPG | |
|---|---|
DigiKey Part Number | 296-38603-ND |
Manufacturer | |
Manufacturer Product Number | DRV5053EAQLPG |
Description | SEN HALL EFFECT ANLG VOLT TO92-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | DRV5053EAQLPG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | Analog Voltage | |
Sensing Range | ±18mT | |
Voltage - Supply | 2.7V ~ 38V | |
Current - Supply (Max) | 3.6mA | |
Current - Output (Max) | 2.3mA | |
Resolution | - | |
Bandwidth | 20kHz | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Features | Temperature Compensated | |
Supplier Device Package | TO-92-3 | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 Short Body | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,84000 Kč | 12,84 Kč |
| 5 | 11,28200 Kč | 56,41 Kč |
| 10 | 10,69300 Kč | 106,93 Kč |
| 25 | 9,97760 Kč | 249,44 Kč |
| 50 | 9,49780 Kč | 474,89 Kč |
| 100 | 9,05150 Kč | 905,15 Kč |
| 500 | 8,16150 Kč | 4 080,75 Kč |
| 1 000 | 7,83081 Kč | 7 830,81 Kč |
| 5 000 | 7,16567 Kč | 35 828,35 Kč |
| Unit Price without VAT: | 12,84000 Kč |
|---|---|
| Unit Price with VAT: | 15,53640 Kč |










