


DRV5032FADBZR | |
|---|---|
DigiKey Part Number | 296-47765-2-ND - Tape & Reel (TR) 296-47765-1-ND - Cut Tape (CT) 296-47765-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV5032FADBZR |
Description | MAGNETIC SWITCH OMNIPOL SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Push-Pull Hall Effect SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DRV5032FADBZR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±4.8mT Trip, ±0.5mT Release | |
Test Condition | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Supply (Max) | 3.5µA | |
Current - Output (Max) | 5mA | |
Output Type | Push-Pull | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,95000 Kč | 6,95 Kč |
| 10 | 4,86300 Kč | 48,63 Kč |
| 25 | 4,31960 Kč | 107,99 Kč |
| 100 | 3,72160 Kč | 372,16 Kč |
| 250 | 3,43704 Kč | 859,26 Kč |
| 500 | 3,26528 Kč | 1 632,64 Kč |
| 1 000 | 3,12382 Kč | 3 123,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,94882 Kč | 8 846,46 Kč |
| 6 000 | 2,86322 Kč | 17 179,32 Kč |
| 9 000 | 2,82035 Kč | 25 383,15 Kč |
| 15 000 | 2,77285 Kč | 41 592,75 Kč |
| 21 000 | 2,74509 Kč | 57 646,89 Kč |
| 30 000 | 2,71838 Kč | 81 551,40 Kč |
| 75 000 | 2,66091 Kč | 199 568,25 Kč |
| Unit Price without VAT: | 6,95000 Kč |
|---|---|
| Unit Price with VAT: | 8,40950 Kč |







