


CSD19536KTTT | |
|---|---|
DigiKey Part Number | 296-41136-2-ND - Tape & Reel (TR) 296-41136-1-ND - Cut Tape (CT) 296-41136-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD19536KTTT |
Description | MOSFET N-CH 100V 200A DDPAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 200A (Ta) 375W (Tc) Surface Mount TO-263 (DDPAK-3) |
Datasheet | Datasheet |
EDA/CAD Models | CSD19536KTTT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 2.4mOhm @ 100A, 10V | |
Vgs(th) (Max) @ Id | 3.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 153 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 12000 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 375W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 (DDPAK-3) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,30000 Kč | 154,30 Kč |
| 10 | 104,49200 Kč | 1 044,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 83,11380 Kč | 4 155,69 Kč |
| 100 | 76,24100 Kč | 7 624,10 Kč |
| 150 | 72,73900 Kč | 10 910,85 Kč |
| 250 | 68,80488 Kč | 17 201,22 Kč |
| 350 | 66,47469 Kč | 23 266,14 Kč |
| 500 | 64,30776 Kč | 32 153,88 Kč |
| Unit Price without VAT: | 154,30000 Kč |
|---|---|
| Unit Price with VAT: | 186,70300 Kč |










