TLC074IN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HC32E

DigiKey Part Number
296-12803-5-ND
Manufacturer
Manufacturer Product Number
CD74HC32E
Description
IC GATE OR 4CH 2-INP 14DIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
OR Gate IC 4 Channel 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
CD74HC32E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
5.2mA, 5.2mA
Input Logic Level - Low
0.5V ~ 1.8V
Input Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
15ns @ 6V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Supplier Device Package
14-PDIP
Package / Case
14-DIP (0.300", 7.62mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 923
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
115,16000 Kč15,16 Kč
1010,77800 Kč107,78 Kč
259,67440 Kč241,86 Kč
1008,46630 Kč846,63 Kč
2507,89124 Kč1 972,81 Kč
5007,54474 Kč3 772,37 Kč
1 0007,25930 Kč7 259,30 Kč
2 5006,95787 Kč17 394,67 Kč
5 0006,77625 Kč33 881,25 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:15,16000 Kč
Unit Price with VAT:18,34360 Kč

Other Suppliers on DigiKey

41 216In Stock
Ships from Rochester Electronics, LLC