
CC3351ENJARSBR | |
|---|---|
DigiKey Part Number | 296-CC3351ENJARSBRTR-ND - Tape & Reel (TR) 296-CC3351ENJARSBRCT-ND - Cut Tape (CT) 296-CC3351ENJARSBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC3351ENJARSBR |
Description | SIMPLELIN DUAL-BAND 2.4 AND 5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx Only Bluetooth, WiFi 802.11b/g/n/ax, Bluetooth v5.4 2.4GHz, 5GHz 40-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CC3351ENJARSBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | TxRx Only | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | OFDM | |
Frequency | ||
Data Rate (Max) | 50Mbps | |
Power - Output | 20.5dBm | |
Sensitivity | - | |
Memory Size | - | |
Serial Interfaces | HCI, SDIO, SPI, UART | |
Voltage - Supply | 1.62V ~ 1.98V, 3V ~ 3.6V | |
Current - Receiving | 0mA ~ 62mA | |
Current - Transmitting | 92mA ~ 270mA | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-WQFN (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,46000 Kč | 113,46 Kč |
| 10 | 86,68400 Kč | 866,84 Kč |
| 25 | 79,99000 Kč | 1 999,75 Kč |
| 100 | 72,62670 Kč | 7 262,67 Kč |
| 250 | 69,11724 Kč | 17 279,31 Kč |
| 500 | 67,00088 Kč | 33 500,44 Kč |
| 1 000 | 65,25900 Kč | 65 259,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 63,10790 Kč | 189 323,70 Kč |
| Unit Price without VAT: | 113,46000 Kč |
|---|---|
| Unit Price with VAT: | 137,28660 Kč |










