6-WSON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ294512DRVT

DigiKey Part Number
296-BQ294512DRVTTR-ND - Tape & Reel (TR)
296-BQ294512DRVTCT-ND - Cut Tape (CT)
296-BQ294512DRVTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ294512DRVT
Description
IC BATT PROT LI-ION 2-3CEL 6WSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Battery Battery Protection IC Lithium Ion 6-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
BQ294512DRVT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Battery Protection
Battery Chemistry
Lithium Ion
Number of Cells
2 ~ 3
Fault Protection
Over Voltage
Interface
-
Operating Temperature
-40°C ~ 110°C (TA)
Mounting Type
Surface Mount
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-WSON (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 847
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,00000 Kč24,00 Kč
1017,36600 Kč173,66 Kč
2515,69480 Kč392,37 Kč
10013,86560 Kč1 386,56 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25012,99120 Kč3 247,80 Kč
50012,46454 Kč6 232,27 Kč
75012,20087 Kč9 150,65 Kč
1 25011,90858 Kč14 885,73 Kč
1 75011,73772 Kč20 541,01 Kč
2 50011,57338 Kč28 933,45 Kč
6 25011,21952 Kč70 122,00 Kč
12 50011,00624 Kč137 578,00 Kč
Manufacturers Standard Package
Unit Price without VAT:24,00000 Kč
Unit Price with VAT:29,04000 Kč

Other Suppliers on DigiKey

1 750In Stock
Ships from Rochester Electronics, LLC