
AFE5808ZCF | |
|---|---|
DigiKey Part Number | 296-28095-ND |
Manufacturer | |
Manufacturer Product Number | AFE5808ZCF |
Description | IC AFE 8 CHAN 12/14BIT 135NFBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Channel AFE 12, 14 Bit 158 mW 135-NFBGA (15x9) |
Datasheet | Datasheet |
EDA/CAD Models | AFE5808ZCF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Number of Bits | 12, 14 | |
Number of Channels | 8 | |
Power (Watts) | 158 mW | |
Voltage - Supply, Analog | 1.7V ~ 1.9V, 3.15V ~ 3.6V, 5V | |
Voltage - Supply, Digital | 1.7V ~ 1.9V | |
Mounting Type | Surface Mount | |
Package / Case | 135-BGA | |
Supplier Device Package | 135-NFBGA (15x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 2 326,77094 Kč | 372 283,35 Kč |
| Unit Price without VAT: | 2 326,77094 Kč |
|---|---|
| Unit Price with VAT: | 2 815,39284 Kč |

