
30-02682 | |
|---|---|
DigiKey Part Number | 839-30-02682-ND 839-30-02682-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-02682 |
Description | CBL 8CON 26AWG BLK BIO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 8 Conductor Multi-Conductor Cable Black 26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 | |
Wire Gauge | ||
Conductor Strand | 26/0.0031" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.169" (4.29mm) | |
Shield Type | - | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 150 V | |
Operating Temperature | -40°C ~ 70°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0240" (0.610mm) | |
Conductor Insulation | High Density Polyethylene (HDPE) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,93000 Kč | 138,93 Kč |
| 5 | 124,15200 Kč | 620,76 Kč |
| 10 | 118,19600 Kč | 1 181,96 Kč |
| 25 | 110,71440 Kč | 2 767,86 Kč |
| 50 | 105,33420 Kč | 5 266,71 Kč |
| 100 | 100,17270 Kč | 10 017,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 63,61503 Kč | 9 733,10 Kč |
| 306 | 60,47127 Kč | 18 504,21 Kč |
| 459 | 58,69235 Kč | 26 939,79 Kč |
| 765 | 56,51059 Kč | 43 230,60 Kč |
| 1 071 | 55,10953 Kč | 59 022,31 Kč |
| 1 530 | 53,65384 Kč | 82 090,38 Kč |
| 3 825 | 50,78311 Kč | 194 245,40 Kč |
| Unit Price without VAT: | 138,93000 Kč |
|---|---|
| Unit Price with VAT: | 168,10530 Kč |


