



10-02224 | |
|---|---|
DigiKey Part Number | 839-10-02224-ND |
Manufacturer | |
Manufacturer Product Number | 10-02224 |
Description | CBL ASSY 2.1MM PLUG-CBL RND 6' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.1mm ID, 5.5mm OD Plug, Right Angle to Wire Leads Round 6.0' (1.83m) |
Datasheet | Datasheet |
EDA/CAD Models | 10-02224 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 2.1mm ID, 5.5mm OD | |
Style | Plug, Right Angle to Wire Leads | |
Length | 6.0' (1.83m) | |
Cable Type | Round | |
Shielding | - | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,57000 Kč | 75,57 Kč |
| 10 | 64,22400 Kč | 642,24 Kč |
| 25 | 60,19440 Kč | 1 504,86 Kč |
| 50 | 57,31920 Kč | 2 865,96 Kč |
| 120 | 53,88275 Kč | 6 465,93 Kč |
| 360 | 49,86278 Kč | 17 950,60 Kč |
| 600 | 48,09820 Kč | 28 858,92 Kč |
| 1 080 | 46,14511 Kč | 49 836,72 Kč |
| 2 520 | 43,46975 Kč | 109 543,77 Kč |
| Unit Price without VAT: | 75,57000 Kč |
|---|---|
| Unit Price with VAT: | 91,43970 Kč |











