ATUM-16/4-0-40MM is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 8,47073 Kč
Datasheet
Heat Shrink Tubing, Semi-Flexible 0.630" (16.00mm) 4 to 1 Black 0.131' (40.00mm, 1.57")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATUM-16/4-0-40MM

DigiKey Part Number
ATUM-16/4-0-40MM-ND
Manufacturer
Manufacturer Product Number
ATUM-16/4-0-40MM
Description
HEAT SHRINK TUBING
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi-Flexible 0.630" (16.00mm) 4 to 1 Black 0.131' (40.00mm, 1.57")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Shrinkage Ratio
Length
0.131' (40.00mm, 1.57")
Inner Diameter - Supplied
0.630" (16.00mm)
Inner Diameter - Recovered
0.157" (3.99mm)
Recovered Wall Thickness
0.070" (1.78mm)
Material
Features
Adhesive Lined, Fluid Resistant
Color
Operating Temperature
-55°C ~ 110°C
Shrink Temperature
80°C
Storage/Refrigeration Temperature
32°F ~ 95°F (0°C ~ 35°C)
Shelf Life
60 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
HEATSHRINK DUAL WALL 16MM X 4'
In-Stock: 2629
Unit Price: 374,90000 Kč
HEATSHRINK 0.63" X 656.2' BLACK
In-Stock: 0
Unit Price: 10 581,83500 Kč
HTSHRNK0.63"X656.2'BLACK METER
In-Stock: 254
Unit Price: 262,07000 Kč