W28-X(T, Q)1A Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
W28-X(T, Q)1A Series
W28-XQ1A-4
W28-XQ1A-4
Circuit Breaker Basics - Another Teaching Moment

W28-XQ1A-5

DigiKey Part Number
PB186-ND
Manufacturer
Manufacturer Product Number
W28-XQ1A-5
Description
CIR BRKR THRM 5A 250VAC 32VDC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 5A 250 V AC 32 V DC Push to Reset Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Potter & Brumfield Relays
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Thermal
Current Rating (Amps)
5A
Voltage Rating - AC
250 V
Voltage Rating - DC
32 V
Actuator Type
Push to Reset
Number of Poles
1
Illumination
-
Illumination Voltage (Nominal)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 648
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1130,72000 Kč130,72 Kč
5108,53400 Kč542,67 Kč
10100,13500 Kč1 001,35 Kč
5083,05480 Kč4 152,74 Kč
10076,59460 Kč7 659,46 Kč
30067,32000 Kč20 196,00 Kč
50063,37144 Kč31 685,72 Kč
1 00058,35228 Kč58 352,28 Kč
Manufacturers Standard Package
Unit Price without VAT:130,72000 Kč
Unit Price with VAT:158,17120 Kč