



3-1462039-8 | |
|---|---|
DigiKey Part Number | PB2078-ND |
Manufacturer | |
Manufacturer Product Number | 3-1462039-8 |
Description | RELAY TELECOM DPDT 5A 12V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) 4.5VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 3-1462039-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 5 A | |
Switching Voltage | 250VAC, 220VDC - Max | |
Load - Max Switching | 62.5VA, 60W | |
Coil Current | 11.7 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Hermetically | |
Coil Insulation | - | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 3 ms | |
Release Time | 3 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi), Gold (Au) | |
Approval Agency | UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 1.03 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,73000 Kč | 86,73 Kč |
| 10 | 77,19000 Kč | 771,90 Kč |
| 25 | 73,72560 Kč | 1 843,14 Kč |
| 50 | 71,19960 Kč | 3 559,98 Kč |
| 100 | 68,75770 Kč | 6 875,77 Kč |
| 250 | 65,65664 Kč | 16 414,16 Kč |
| 500 | 63,40260 Kč | 31 701,30 Kč |
| 1 000 | 61,22393 Kč | 61 223,93 Kč |
| Unit Price without VAT: | 86,73000 Kč |
|---|---|
| Unit Price with VAT: | 104,94330 Kč |









