
M3234-000005-100PG | |
|---|---|
DigiKey Part Number | 223-1892-ND |
Manufacturer | |
Manufacturer Product Number | M3234-000005-100PG |
Description | PRESSURE SENSOR 100PSI GAUGE |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 100PSI (689.48kPa) Vented Gauge Male - 1/4" (6.35mm) NPT 0.5 V ~ 4.5 V Cylinder, Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Vented Gauge | |
Operating Pressure | 100PSI (689.48kPa) | |
Output Type | Analog Voltage | |
Output | 0.5 V ~ 4.5 V | |
Accuracy | ±0.25% | |
Voltage - Supply | 2.7V ~ 5V | |
Port Size | Male - 1/4" (6.35mm) NPT | |
Port Style | Threaded | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | Packard, 3 Pin | |
Maximum Pressure | 200PSI (1378.95kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Cylinder, Threaded | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 610,33000 Kč | 1 610,33 Kč |
| 5 | 1 489,33000 Kč | 7 446,65 Kč |
| 10 | 1 444,53500 Kč | 14 445,35 Kč |
| 30 | 1 381,23100 Kč | 41 436,93 Kč |
| 50 | 1 354,69800 Kč | 67 734,90 Kč |
| 100 | 1 321,32960 Kč | 132 132,96 Kč |
| Unit Price without VAT: | 1 610,33000 Kč |
|---|---|
| Unit Price with VAT: | 1 948,49930 Kč |











