



CONREVSMA002-G | |
|---|---|
DigiKey Part Number | CONREVSMA002-G-ND |
Manufacturer | |
Manufacturer Product Number | CONREVSMA002-G |
Description | CONN RP-SMA RCPT R/A 50 OHM PCB |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RP-SMA Connector Receptacle, Male Pin 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | CONREVSMA002-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 12.4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,73000 Kč | 78,73 Kč |
| 250 | 73,04436 Kč | 18 261,09 Kč |
| 500 | 68,20200 Kč | 34 101,00 Kč |
| 1 000 | 63,69014 Kč | 63 690,14 Kč |
| Unit Price without VAT: | 78,73000 Kč |
|---|---|
| Unit Price with VAT: | 95,26330 Kč |











