
ANT-916-CW-HW-SMA | |
|---|---|
DigiKey Part Number | ANT-916-CW-HW-SMA-ND |
Manufacturer | |
Manufacturer Product Number | ANT-916-CW-HW-SMA |
Description | RF ANT 916MHZ WHIP STR SMA MALE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM, LoRa, Sensor Networks, SigFox Whip, Straight SMA Male Connector Mount |
Datasheet | Datasheet |
EDA/CAD Models | ANT-916-CW-HW-SMA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 915MHz | |
Frequency Range | 900MHz ~ 930MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 1.9 | |
Return Loss | - | |
Gain | 1.2dBi | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 4.724" (120.00mm) | |
Applications | ISM, LoRa, Sensor Networks, SigFox | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 198,08000 Kč | 198,08 Kč |
| 250 | 191,34452 Kč | 47 836,13 Kč |
| 500 | 182,29384 Kč | 91 146,92 Kč |
| 1 000 | 173,03163 Kč | 173 031,63 Kč |
| Unit Price without VAT: | 198,08000 Kč |
|---|---|
| Unit Price with VAT: | 239,67680 Kč |











