



284174-E | |
|---|---|
DigiKey Part Number | 2684-284174-E-ND |
Manufacturer | |
Manufacturer Product Number | 284174-E |
Description | CONN DIN RCPT 48POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 48 Position Din Connector Receptacle, Female Sockets Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 284174-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 48 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | C/2 (1/2 C) | |
Level, Class | 2 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polybutylene Terephthalate (PBT), Glass Filled | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,88000 Kč | 85,88 Kč |
| 10 | 72,98000 Kč | 729,80 Kč |
| 25 | 68,40400 Kč | 1 710,10 Kč |
| 62 | 64,15161 Kč | 3 977,40 Kč |
| 124 | 61,08742 Kč | 7 574,84 Kč |
| 310 | 57,26210 Kč | 17 751,25 Kč |
| 558 | 54,93710 Kč | 30 654,90 Kč |
| 1 054 | 52,52754 Kč | 55 364,03 Kč |
| 2 542 | 49,36705 Kč | 125 491,04 Kč |
| Unit Price without VAT: | 85,88000 Kč |
|---|---|
| Unit Price with VAT: | 103,91480 Kč |




