



244265-E | |
|---|---|
DigiKey Part Number | 2684-244265-E-ND |
Manufacturer | |
Manufacturer Product Number | 244265-E |
Description | CONN DIN RCPT 32POS |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 32 Position Din Connector Receptacle, Female Sockets Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 244265-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 32 | |
Number of Positions Loaded | All | |
Pitch | 0.200" (5.08mm) | |
Number of Rows | 2 | |
Style | C | |
Level, Class | 2 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polybutylene Terephthalate (PBT), Glass Filled | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,41000 Kč | 96,41 Kč |
| 10 | 81,92700 Kč | 819,27 Kč |
| 25 | 76,78200 Kč | 1 919,55 Kč |
| 62 | 72,01145 Kč | 4 464,71 Kč |
| 124 | 68,57379 Kč | 8 503,15 Kč |
| 310 | 64,27990 Kč | 19 926,77 Kč |
| 558 | 61,66971 Kč | 34 411,70 Kč |
| 1 054 | 58,96536 Kč | 62 149,49 Kč |
| 2 542 | 55,41797 Kč | 140 872,48 Kč |
| Unit Price without VAT: | 96,41000 Kč |
|---|---|
| Unit Price with VAT: | 116,65610 Kč |

