


HD10-9-96P-N005 | |
|---|---|
DigiKey Part Number | 1734-1849-ND |
Manufacturer | |
Manufacturer Product Number | HD10-9-96P-N005 |
Description | SQ FG REC ASM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | HD10-9-96P-N005 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 9 | |
Shell Size - Insert | 9-96 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Flange | |
Termination | Solder | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Shell Finish | - | |
Contact Finish - Mating | Tin | |
Color | Black | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | - | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 554,46000 Kč | 554,46 Kč |
| 10 | 471,22500 Kč | 4 712,25 Kč |
| 48 | 421,85521 Kč | 20 249,05 Kč |
| 96 | 401,73490 Kč | 38 566,55 Kč |
| 144 | 390,41465 Kč | 56 219,71 Kč |
| 288 | 371,80219 Kč | 107 079,03 Kč |
| 528 | 356,25809 Kč | 188 104,27 Kč |
| Unit Price without VAT: | 554,46000 Kč |
|---|---|
| Unit Price with VAT: | 670,89660 Kč |


