1418882-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1418882-1

DigiKey Part Number
A126043-ND
Manufacturer
Manufacturer Product Number
1418882-1
Description
CONN COVER FOR 62POS RCPT HSG
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover) For
Datasheet
 Datasheet
EDA/CAD Models
1418882-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Deutsch Connectors
Series
Packaging
Box
Part Status
Active
Accessory Type
Cap (Cover)
Number of Positions
62
For Use With/Related Products
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 647
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
142,73000 Kč42,73 Kč
1036,29000 Kč362,90 Kč
2534,01680 Kč850,42 Kč
5032,38760 Kč1 619,38 Kč
10030,84040 Kč3 084,04 Kč
30028,53960 Kč8 561,88 Kč
60027,17695 Kč16 306,17 Kč
1 20025,88010 Kč31 056,12 Kč
2 70024,44178 Kč65 992,81 Kč
Manufacturers Standard Package
Unit Price without VAT:42,73000 Kč
Unit Price with VAT:51,70330 Kč