Socket Contact Nickel Crimp 16-20 AWG Power, Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1062-16-0622

DigiKey Part Number
1734-1161-2-ND - Tape & Reel (TR)
1734-1161-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1062-16-0622
Description
CONN SCKT 16-20AWG NICKEL CRIMP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Socket Contact Nickel Crimp 16-20 AWG Power, Stamped
Datasheet
 Datasheet
EDA/CAD Models
1062-16-0622 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Deutsch Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Power, Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
16-20 AWG
Contact Material
Copper Alloy
Contact Finish
Nickel
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 77 993
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
17,16000 Kč7,16 Kč
106,06200 Kč60,62 Kč
255,67520 Kč141,88 Kč
505,40140 Kč270,07 Kč
1005,14460 Kč514,46 Kč
2504,82212 Kč1 205,53 Kč
5004,59142 Kč2 295,71 Kč
1 0004,37187 Kč4 371,87 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0003,96424 Kč15 856,96 Kč
8 0003,77500 Kč30 200,00 Kč
12 0003,66856 Kč44 022,72 Kč
20 0003,53876 Kč70 775,20 Kč
28 0003,45579 Kč96 762,12 Kč
40 0003,36997 Kč134 798,80 Kč
Manufacturers Standard Package
Unit Price without VAT:7,16000 Kč
Unit Price with VAT:8,66360 Kč