



T4141012041-000 | |
|---|---|
DigiKey Part Number | A124957-ND |
Manufacturer | |
Manufacturer Product Number | T4141012041-000 |
Description | CONN PLUG FMALE 4POS GOLD SOLDER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | T4141012041-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | M12-4 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Copper Alloy | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 4A | |
Voltage Rating | 250V | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 3.00µin (0.076µm) | |
Insert Material | Polyamide (PA66), Nylon 6/6 | |
Applications | Industrial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,61000 Kč | 144,61 Kč |
| 10 | 122,84800 Kč | 1 228,48 Kč |
| 25 | 115,15200 Kč | 2 878,80 Kč |
| 50 | 109,64940 Kč | 5 482,47 Kč |
| 100 | 104,41640 Kč | 10 441,64 Kč |
| 250 | 97,87996 Kč | 24 469,99 Kč |
| 500 | 93,21108 Kč | 46 605,54 Kč |
| 1 000 | 88,76617 Kč | 88 766,17 Kč |
| Unit Price without VAT: | 144,61000 Kč |
|---|---|
| Unit Price with VAT: | 174,97810 Kč |














