Similar

T4070014031-001 | |
|---|---|
DigiKey Part Number | A126807-ND |
Manufacturer | |
Manufacturer Product Number | T4070014031-001 |
Description | CIRC CBL 3POS PLUG TO WIRE 0.66' |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 0.66' (200.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | T4070014031-001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 3 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M8 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Panel Mount | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 0.66' (200.00mm) | |
Assembly Configuration | Standard | |
Cable Type | Individual | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Multiple | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,03000 Kč | 165,03 Kč |
| 10 | 140,15100 Kč | 1 401,51 Kč |
| 25 | 131,36880 Kč | 3 284,22 Kč |
| 50 | 125,09600 Kč | 6 254,80 Kč |
| 100 | 119,12200 Kč | 11 912,20 Kč |
| 250 | 111,66688 Kč | 27 916,72 Kč |
| 500 | 106,34040 Kč | 53 170,20 Kč |
| 1 000 | 101,26966 Kč | 101 269,66 Kč |
| Unit Price without VAT: | 165,03000 Kč |
|---|---|
| Unit Price with VAT: | 199,68630 Kč |












