0.110" (2.79mm) Quick Connect Male Solder Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

735187-2

DigiKey Part Number
A107001-ND
Manufacturer
Manufacturer Product Number
735187-2
Description
CONN QC TAB 0.110 SOLDER
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
0.110" (2.79mm) Quick Connect Male Solder Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
735187-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Standard
Gender
Male
Tab Width
0.110" (2.79mm)
Tab Thickness
0.020" (0.51mm)
Tab Length
-
Length - Overall
0.488" (12.40mm)
Termination
Solder
Wire Gauge
-
Insulation
Non-Insulated
Mounting Type
Through Hole
Features
-
Color
-
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23 320
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12,95000 Kč2,95 Kč
102,54700 Kč25,47 Kč
252,39120 Kč59,78 Kč
502,27760 Kč113,88 Kč
1002,16820 Kč216,82 Kč
2502,03176 Kč507,94 Kč
5001,93408 Kč967,04 Kč
1 0001,84166 Kč1 841,66 Kč
2 5001,72627 Kč4 315,68 Kč
Manufacturers Standard Package
Unit Price without VAT:2,95000 Kč
Unit Price with VAT:3,56950 Kč