
7-1452668-1 | |
|---|---|
DigiKey Part Number | 17-7-1452668-1TR-ND - Tape & Reel (TR) 17-7-1452668-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 7-1452668-1 |
Description | CONN SOCKET 20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 18-20 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 7-1452668-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,21000 Kč | 4,21 Kč |
| 10 | 3,49400 Kč | 34,94 Kč |
| 25 | 3,27520 Kč | 81,88 Kč |
| 50 | 3,11960 Kč | 155,98 Kč |
| 100 | 2,97020 Kč | 297,02 Kč |
| 250 | 2,78448 Kč | 696,12 Kč |
| 500 | 2,65104 Kč | 1 325,52 Kč |
| 1 000 | 2,52432 Kč | 2 524,32 Kč |
| 2 500 | 2,36602 Kč | 5 915,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 2,11300 Kč | 12 678,00 Kč |
| 12 000 | 2,01212 Kč | 24 145,44 Kč |
| 18 000 | 1,95538 Kč | 35 196,84 Kč |
| 30 000 | 1,88617 Kč | 56 585,10 Kč |
| 42 000 | 1,84195 Kč | 77 361,90 Kč |
| 60 000 | 1,79620 Kč | 107 772,00 Kč |
| Unit Price without VAT: | 4,21000 Kč |
|---|---|
| Unit Price with VAT: | 5,09410 Kč |











