
66506-3 | |
|---|---|
DigiKey Part Number | A1679TR-ND - Tape & Reel (TR) A1679CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 66506-3 |
Description | CONN PIN 20-24AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 20-24 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 66506-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,26000 Kč | 5,26 Kč |
| 10 | 4,48400 Kč | 44,84 Kč |
| 25 | 4,21000 Kč | 105,25 Kč |
| 50 | 4,00800 Kč | 200,40 Kč |
| 100 | 3,81640 Kč | 381,64 Kč |
| 250 | 3,57680 Kč | 894,20 Kč |
| 500 | 3,40546 Kč | 1 702,73 Kč |
| 1 000 | 3,24275 Kč | 3 242,75 Kč |
| 2 500 | 3,03954 Kč | 7 598,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,61837 Kč | 26 183,70 Kč |
| 20 000 | 2,49344 Kč | 49 868,80 Kč |
| 30 000 | 2,42314 Kč | 72 694,20 Kč |
| 50 000 | 2,33742 Kč | 116 871,00 Kč |
| 70 000 | 2,28264 Kč | 159 784,80 Kč |
| Unit Price without VAT: | 5,26000 Kč |
|---|---|
| Unit Price with VAT: | 6,36460 Kč |






















